This is a general purpose inductor with a self-resonance frequency of 510 MHz and a minimum quality factor of 33. It can handle a maximum current of 1.04A and has a DC resistance of 0.14 ohms. The inductor is not shielded and is designed for use in RF applications. It is available in a 3213 package type and has a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M1330-04K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.04 |
| Self Resonance Frequency | 510 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1330-04K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.