The M1330-30K is a surface mount fixed inductor from API Delevan with a nominal inductance of 2.7uH and a DC resistance of 0.55 Ohm. It can handle a maximum current of 355mA and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is designed for RF applications and is available in a 3213 package type.
API Delevan M1330-30K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.355 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1330-30K to view detailed technical specifications.
No datasheet is available for this part.