The M1331-121K is a surface mount general purpose inductor from API Delevan. It has a nominal inductance of 0.12uH with a tolerance of 10% and a maximum rated current of 635mA. The inductor is shielded and has a self resonance frequency of 430MHz. It is designed for use in RF applications and has a minimum quality factor of 45 at its nominal inductance. The inductor is available in a 3212 package type and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the API Delevan M1331-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan M1331-121K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.635 |
| Self Resonance Frequency | 430 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1331-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.