This surface mount inductor is designed for general purpose applications and has a maximum operating temperature of 105°C. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a nominal inductance of 1.8 and a minimum quality factor of 43 at its nominal inductance. It can handle a maximum rated current of 0.217A and has a DC resistance of 0.95.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.95 |
| Rated Current-Max | 0.217 |
| Self Resonance Frequency | 105 |
| Quality Factor-Min (at L-nom) | 43 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |