The M1331-393K is a surface mount general purpose inductor from API Delevan. It has a nominal inductance of 39uH, a minimum quality factor of 42, and a self-resonance frequency of 19MHz. The inductor is shielded and designed for RF applications. It has a maximum rated current of 0.075A and a DC resistance of 7.9 ohms. The inductor is available in a 3212 package and is suitable for use in surface mount applications.
API Delevan M1331-393K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.9 |
| Rated Current-Max | 0.075 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1331-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.