The M1331-474K is a shielded general purpose inductor from API Delevan. It has a nominal inductance of 470uH and a minimum quality factor of 35 at the nominal inductance. The inductor has a maximum DC resistance of 24 ohms and a maximum rated current of 0.043 amps. It operates over a temperature range of -55 to 105 degrees Celsius. The inductor is available in a 3212 surface mount package.
Sign in to ask questions about the API Delevan M1331-474K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan M1331-474K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 24 |
| Rated Current-Max | 0.043 |
| Self Resonance Frequency | 7.5 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1331-474K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.