The M1331-683K is a surface mount general purpose inductor with a nominal inductance of 68uH and a DC resistance of 12mOhm. It has a maximum rated current of 0.061A and operates within a temperature range of -55 to 105C. The inductor is shielded and has a self resonance frequency of 13. It is a dual-ended, surface mount component with a package length of 8.13mm, width of 3.18mm, and height of 3.68mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.061 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |