The M1331-822K is a shielded wirewound RF inductor with an inductance of 8.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.111A and a maximum DC resistance of 3.6R. The inductor is constructed with an iron core material and has a minimum quality factor of 50. It measures 8.13mm in length, 3.68mm in height, and 3.18mm in depth. The M1331-822K operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.111A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 53MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |