This 0.68uH iron RF inductor features a 20% tolerance and a minimum quality factor of 40. It is designed for use in applications where high-frequency operation is required, and it can withstand a maximum DC current of 0.159A. The inductor is constructed with a radial lead style and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
API Delevan M21367-16 technical specifications.
| Type | RF |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.159A |
| Minimum Quality Factor | 40 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.