The M27/367-07 is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 5.7A. It has a maximum operating temperature of 130C and is designed for surface mount applications. The inductor is dual ended and has a DC resistance of 0.011 ohms. It is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M27/367-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M27/367-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.