The M27/367-09 is a general purpose inductor from API Delevan with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 5.5 amps and a DC resistance of 0.013 ohms. The inductor is 13.21mm long, 6.35mm wide, and 5.84mm high, and is available in a dual-ended terminal placement. It is a non-shielded, general purpose inductor suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M27/367-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M27/367-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.