The MIL8532 series general purpose inductor from API Delevan features a nominal inductance of 10uH, a DC resistance of 23.4mOhm, and a maximum rated current of 0.12A. It has a package length of 21.845mm, a package width of 8.125mm, and a package height of 7.01mm. The inductor is dual-ended and not shielded, making it suitable for power inductor applications. It operates within a temperature range of -55°C to 130°C and is part of the MIL8532 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.845 |
| Tolerance | 15 |
| Package Width | 8.125 |
| Package Height | 7.01 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 23.4 |
| Rated Current-Max | 0.12 |
| Test Frequency | 0.001 |
| Manufacturer Series | MIL8532 |
| Series | MIL8532 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |