This is a general purpose axial inductor with a nominal inductance of 0.51uH and a DC resistance of 0.33 ohms. It has a self-resonance frequency of 210 MHz and a maximum rated current of 0.49 A. The inductor is designed for RF applications and is not shielded. It is available in a through-hole package with a length of 10.41 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.51 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | M39010/01 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |