The API Delevan M39010/01AR56JR is a general purpose axial inductor with a nominal inductance of 0.56uH and a DC resistance of 0.33 ohms. It has a maximum rated current of 0.49A and a self resonance frequency of 210 MHz. The inductor is designed for RF applications and has a tolerance of 5%. It is available in a through-hole package with a length of 10.41mm and a terminal placement of axial. The inductor operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M39010/01AR56JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Manufacturer Series | M39010/01 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/01AR56JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.