This is a general purpose axial inductor with a maximum operating temperature of 105C and a minimum operating temperature of -55C. It has a nominal inductance of 1.2uH and a minimum quality factor of 44. The inductor is rated for a maximum current of 0.895A and has a DC resistance of 0.1 ohms. It is available in a through-hole package with a length of 10.41mm.
Checking distributor stock and pricing after the page loads.
API Delevan M39010/02A1R2KM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.895 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |