The API Delevan M39010/02A1R8KM is a general purpose axial RF inductor with a nominal inductance of 1.8uH and a maximum rated current of 0.755A. It has a tolerance of 10% and is designed for use in RF applications. The inductor is available in a through-hole package with a length of 10.41mm. It operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan M39010/02A1R8KM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.755 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | M39010/02 |
| Quality Factor-Min (at L-nom) | 44 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/02A1R8KM to view detailed technical specifications.
No datasheet is available for this part.