This shielded/molded wirewound inductor features a ferrite core and a 5% tolerance. It has a minimum quality factor of 45 and a minimum self resonant frequency of 45 MHz. The inductor is rated for a maximum DC current of 0.3A and a maximum DC resistance of 0.89. It is available in an axial lead style with a product length of 10.92mm and a product diameter of 4.36mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |