This general purpose inductor is a 2-terminal component with a nominal inductance of 2.2uH. It has a DC resistance of 0.97Ohm and a maximum rated current of 0.505A. The inductor is designed for use in RF applications and has a self-resonance frequency of 140. It is available in an axial package with a length of 11.1mm and is not shielded. The inductor is rated for operation up to 125C and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
API Delevan M39010/04B2R2JR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.97 |
| Rated Current-Max | 0.505 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 140 |
| Manufacturer Series | M39010/04 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.