The API Delevan M39010/05A160JP is a general purpose inductor with a nominal inductance of 16uH and a minimum quality factor of 55. It has a maximum rated current of 245mA and operates at a self-resonance frequency of 30MHz. This axial inductor is designed for RF applications and is part of the M39010/05 series. It has a DC resistance of 1.95 ohms and a package length of 11.1mm. The inductor is not shielded and has a tolerance of 5%. It is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
API Delevan M39010/05A160JP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.95 |
| Rated Current-Max | 0.245 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | M39010/05 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.