The M39010/05A3R0JP is a general purpose axial RF inductor from API Delevan. It has a nominal inductance of 3uH and a DC resistance of 0.14 Ohm. The inductor is designed to handle a maximum current of 0.945A and can operate within a temperature range of -55 to 105C. It is part of the M39010/05 series and has a quality factor of at least 30 at its nominal inductance. The inductor is not shielded and is intended for use in RF applications.
API Delevan M39010/05A3R0JP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.945 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 70 |
| Manufacturer Series | M39010/05 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.