The M39010/06B1R8KM is a general purpose inductor from API Delevan with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC resistance of 0.65 ohms and a rated current maximum of 0.525 amps. The inductor is shielded and has a self resonance frequency of 150 MHz. It is designed for RF inductor applications and is part of the M39010/06 series. The inductor is available in an axial package with a length of 9.53 mm and a terminal placement of axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M39010/06B1R8KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.525 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | M39010/06 |
| Quality Factor-Min (at L-nom) | 33 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/06B1R8KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.