This is a general purpose axial inductor with a nominal inductance of 0.1uH and a maximum rated current of 1.35A. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is not shielded and has a self resonance frequency of 680MHz. It is designed for RF inductor applications and has a quality factor of at least 40 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.35 |
| Test Frequency | 25 |
| Self Resonance Frequency | 680 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |