This general purpose inductor is a 2-terminal device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and is designed for use in RF inductor applications. The inductor has a nominal inductance of 0.15uH and a self-resonance frequency of 600MHz. It is available in an axial lead package with a length of 6.35mm and a DC resistance of 0.1R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M39010/08BR15KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan M39010/08BR15KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.2 |
| Test Frequency | 25 |
| Self Resonance Frequency | 600 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 38 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M39010/08BR15KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.