The M39010/08BR20JM is a general purpose axial lead inductor with a nominal inductance of 0.2uH and a maximum rated current of 1.025A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 510MHz. The inductor is designed for RF applications and has a DC resistance of 0.14 ohms. It is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.025 |
| Test Frequency | 25 |
| Self Resonance Frequency | 510 |
| Manufacturer Series | M39010/08 |
| Quality Factor-Min (at L-nom) | 33 |
| Series | ER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |