Inductor RF Chip Unshielded Wirewound 0.18uH 10% 25MHz 25Q-Factor Ferrite 0.695A 0.2Ohm DCR T/R
API Delevan M83446/04-03B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.695A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 550MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/04-03B to view detailed technical specifications.
No datasheet is available for this part.