The M83446/11-102 is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 7.4mR. It is designed for use in RF applications and has a maximum rated current of 0.082A. The inductor is shielded and has a dual ended terminal placement. It is manufactured by API Delevan and has a package type of 1613. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.4 |
| Rated Current-Max | 0.082 |
| Self Resonance Frequency | 6.1 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |