The M83446/11-109 is a surface mount fixed inductor from API Delevan with a nominal inductance of 820uH and a DC resistance of 17mΩ. It can handle a maximum current of 53mA and has a self-resonance frequency of 2.1 GHz. The inductor is shielded and has a quality factor of at least 95 at its nominal inductance. It is designed for RF applications and has a temperature range of -55°C to 125°C.
API Delevan M83446/11-109 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17 |
| Rated Current-Max | 0.053 |
| Self Resonance Frequency | 2.1 |
| Quality Factor-Min (at L-nom) | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-109 to view detailed technical specifications.
No datasheet is available for this part.