The M83446/11-118 is a dual-ended general purpose inductor with a nominal inductance of 4700uH and a DC resistance of 70mOhm. It has a maximum rated current of 0.026A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 1. It is designed for use in RF applications and is a surface mount component.
API Delevan M83446/11-118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 70 |
| Rated Current-Max | 0.026 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-118 to view detailed technical specifications.
No datasheet is available for this part.