The M83446/11-121 is a general purpose inductor from API Delevan with a nominal inductance of 8200uH and a DC resistance of 100mOhm. It has a maximum rated current of 22mA and a self resonance frequency of 0.7MHz. The inductor is shielded and has a dual-ended terminal placement. It is designed for RF applications and has a quality factor of at least 75 at its nominal inductance. The inductor is available in a surface mount package with dimensions of 4.14mm in length, 3.38mm in width, and 3.56mm in height. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 100 |
| Rated Current-Max | 0.022 |
| Self Resonance Frequency | 0.7 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |