Inductor RF Shielded Wirewound 0.82uH 10% 25MHz 106Q-Factor Ferrite 0.7A 0.06Ohm DCR T/R
API Delevan M83446/11-73 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 185 |
| Quality Factor-Min (at L-nom) | 106 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.