This is a general purpose inductor with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum rated current of 0.14A and a DC resistance of 2.4 ohms. The self-resonance frequency is 20MHz. The inductor is shielded and has a package size of 4.14x3.38x3.56mm with dual-ended terminals. It is suitable for RF inductor applications and operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan M83446/11-91 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.14 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 110 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-91 to view detailed technical specifications.
No datasheet is available for this part.