This general purpose inductor has a nominal inductance of 82uH, a minimum quality factor of 110, and is shielded for reduced electromagnetic interference. It is designed for use in RF applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is a dual-ended device with a terminal placement of dual ended. It is a surface mount component with dimensions of 4.14mm in length, 3.38mm in width, and 3.56mm in height.
API Delevan M83446/11-97 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.56 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.8 |
| Rated Current-Max | 0.102 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 110 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan M83446/11-97 to view detailed technical specifications.
No datasheet is available for this part.