This 0.33uH wirewound inductor features a 10% tolerance and is designed for use at a test frequency of 25MHz. The maximum DC current rating is 0.83A, with a maximum DC resistance of 0.22 ohms. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 410MHz. It measures 8.13mm in length, 3.68mm in height, and 3.18mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.83A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |