This 0.56uH wirewound inductor features a 10% tolerance and is tested at 25MHz. It has a maximum DC current of 0.55A and a maximum DC resistance of 0.5 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 300MHz. It measures 8.13mm in length, 3.68mm in height, and 3.18mm in depth.
API Delevan M83446/23-10F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 300MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/23-10F to view detailed technical specifications.
No datasheet is available for this part.