This wirewound inductor features an unshielded design with an iron core, providing a 2.7 microhenry inductance value with a 10% tolerance. It has a maximum DC current rating of 0.355 amps and a maximum DC resistance of 0.55 ohms. The inductor's self-resonant frequency is at least 100 MHz, and its quality factor is a minimum of 37. The device measures 8.13mm in length, 3.68mm in height, and 3.18mm in depth.
API Delevan M83446/24-05F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/24-05F to view detailed technical specifications.
No datasheet is available for this part.