This shielded wirewound RF inductor features a 0.56uH inductance value with a 10% tolerance, tested at 25MHz. It has a maximum DC current rating of 0.44A and a maximum DC resistance of 0.23 ohms. The inductor is constructed with an iron core material and has a minimum quality factor of 41 and a minimum self-resonant frequency of 210MHz. It measures 8.13mm in length, 3.68mm in height, and 3.18mm in depth, with a minimum operating temperature range of -55°C to a maximum of 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 41 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |