Inductor RF Shielded Wirewound 220uH 10% 790KHz 35Q-Factor Ferrite 0.064A 11Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 10MHz |
| Product Length | 8.13mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |