This 0.68uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 0.21 ohms. It has a minimum quality factor of 35 and a minimum self resonant frequency of 210 MHz. The inductor is designed for surface mount applications and has a case size of 2510. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.475A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |