The API Delevan M83446/32-05F is a wirewound, unshielded inductor with a core material of iron. It has an inductance of 2.7uH and a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 0.355A and a maximum DC resistance of 0.55R. It has a minimum quality factor of 37 and a minimum self resonant frequency of 100MHz. The inductor is packaged in a 3013 case and has dimensions of 8.26mm in length, 3.68mm in height, and 3.18mm in depth. It is rated for operation between -55°C and 105°C.
API Delevan M83446/32-05F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 3013 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/32-05F to view detailed technical specifications.
No datasheet is available for this part.