This shielded wirewound inductor features a core material of iron and a minimum quality factor of 44. The device has a minimum self resonant frequency of 15 MHz and a maximum DC resistance of 11 ohms. It is designed for surface mount applications and has a case size of 3113. The inductor operates over a temperature range of -55°C to 105°C.
API Delevan M83446/34-34F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 3113 |
| Product Length | 8.26mm |
| Height | 3.68mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/34-34F to view detailed technical specifications.
No datasheet is available for this part.