The API Delevan M83446/38-01B/F is a 0.01uH wirewound inductor with an unshielded phenolic core and 20% tolerance. It operates at a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor measures 3.94mm in length, 2.03mm in height, and 3.18mm in depth. It has a maximum DC current rating of 1.59A and a maximum DC resistance of 0.05 ohms. The inductor's minimum quality factor is 48 and its minimum self resonant frequency is 900MHz.
API Delevan M83446/38-01B/F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.59A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/38-01B/F to view detailed technical specifications.
No datasheet is available for this part.