Inductor RF Chip Unshielded Wirewound 0.015uH 20% 150MHz 48Q-Factor Phenolic 1.45A 0.06Ohm DCR Bulk
API Delevan M83446/38-03B/F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.015uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.45A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/38-03B/F to view detailed technical specifications.
No datasheet is available for this part.