The M83446/38-15B/F is a surface mount inductor from API Delevan with a wirewound core made of iron. It has a minimum quality factor of 50 and a minimum self resonant frequency of 420 MHz. The inductor has a maximum DC current rating of 1.22 A and a maximum DC resistance of 0.085 ohms. It measures 3.94 mm in length, 2.03 mm in height, and 3.18 mm in depth. The M83446/38-15B/F operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.22A |
| Max DC Resistance | 0.085Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 420MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |