Inductor RF Unshielded Wirewound 0.012uH 20% 50MHz 40Q-Factor Phenolic 1.23A 0.1Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
API Delevan M83446/39-02P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.23A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.