This is a surface mount wirewound inductor with a nominal inductance of 0.068uH and a tolerance of 20%. It has a maximum DC current rating of 0.77A and a maximum DC resistance of 0.25 ohms. The inductor is designed for operation at frequencies up to 50MHz and has a minimum quality factor of 25. It is constructed with a phenolic core material and has a shielded case size of 1812. The inductor is rated for operation over a temperature range of -55°C to 125°C.
API Delevan M83446/39-11P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.77A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/39-11P to view detailed technical specifications.
No datasheet is available for this part.