The M83446/39-26F is a dual-ended general purpose inductor from API Delevan with a nominal inductance of 1.2uH and a DC resistance of 0.55 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.604 amps and has a self-resonance frequency of 80 MHz. It is a surface mount component and is not shielded.
API Delevan M83446/39-26F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.604 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | M83446/39 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M83446/39-26F to view detailed technical specifications.
No datasheet is available for this part.