This 1812 ferrite wirewound inductor features a 3.9uH inductance with a 5% tolerance and operates at a maximum DC current of 0.472A. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 40MHz. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is unshielded and has a maximum DC resistance of 0.9 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.472A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |