The API Delevan M83446/39-34F is a general purpose RF inductor with a nominal inductance of 5.6uH and a minimum quality factor of 50. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a dual ended terminal placement. It has a maximum rated current of 0.427A and a DC resistance of 1.1 ohms.
API Delevan M83446/39-34F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.427 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 33 |
| Manufacturer Series | M83446/39 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M83446/39-34F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.