The M83446/39-45P is a 47uH wirewound ferrite RF inductor with 5% tolerance and a minimum quality factor of 50. It features a case size of 1812 and dimensions of 4.83mm in length, 3.4mm in height, and 3.4mm in depth. The inductor is rated for a maximum DC current of 0.2A and a maximum DC resistance of 5 ohms. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan M83446/39-45P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |