This 1000uH inductor features a wirewound ferrite core and a 5% tolerance. It has a maximum DC current rating of 0.055A and a maximum DC resistance of 60 ohms. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 2.5MHz. It operates over a temperature range of -55°C to 125°C and is available in a 1812 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |